
* Images are for reference only
LSR10VET252G
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LSR10VET252G
- JLCPCB Part #
- C2844797
- Package
- Plugin,D=11.7mm
- Description
- -25℃~+85℃ 1.2cd 11.65mm round lamp head 20mA 2V 621nm 78mW 80° Discrete Diode Red Red Lens 插件,D=11.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
50+
$0.1563
150+
$0.1389
500+
$0.1044
2500+
$0.0948
5000+
$0.0890
10000+
$0.0878
20000+
$0.0870
Welcome back, may I help you?