
* Images are for reference only
W3A43C472KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- W3A43C472KAT2A
- JLCPCB Part #
- C6000579
- Package
- 0612
- Description
- 25V 4 4.7nF Independent X7R ±10% 0612 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2005
10+
$0.1609
30+
$0.1438
100+
$0.1226
500+
$0.1132
1000+
$0.1076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?