This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

W2H15C1028AT1F

Extended
Manufacturer
--
MFR.Part #
W2H15C1028AT1F
JLCPCB Part #
C2650877
Package
SMD-4P,1.2x2mm
Description
-20%~+50% -55℃~+125℃ 150mΩ 1A 1nF 50V X7R SMD-4P,1.2x2mm Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1606
10+ $0.1268
30+ $0.1123
100+ $0.0943
500+ $0.0862
1000+ $0.0814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons