
* Images are for reference only
VGAH121031R650DP
Extended
- Manufacturer
- --
- MFR.Part #
- VGAH121031R650DP
- JLCPCB Part #
- C2656780
- Package
- 1210
- Description
- 1.2nF@25V 1.7J 25V 300A 31V 39V 50mW 65V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5029
10+
$0.3969
30+
$0.3519
100+
$0.2957
500+
$0.2716
1000+
$0.2571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?