
* Images are for reference only
VGAH121016S390DP
Extended
- Manufacturer
- --
- MFR.Part #
- VGAH121016S390DP
- JLCPCB Part #
- C6593335
- Package
- 1210
- Description
- 14V 16V 24.5V 2J 3nF@1kHz 500A 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7570
10+
$0.6169
30+
$0.5460
100+
$0.4768
500+
$0.4365
1000+
$0.4140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?