
* Images are for reference only
VCAS080526C580TP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS080526C580TP
- JLCPCB Part #
- C6347204
- Package
- 0805
- Description
- 100A 18V 250pF@1kHz 26V 300mJ 34.5V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2741
10+
$0.2181
30+
$0.1941
100+
$0.1642
500+
$0.1509
1000+
$0.1429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?