
* Images are for reference only
VCAS04AG183R0YATWA
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS04AG183R0YATWA
- JLCPCB Part #
- C5990017
- Package
- 0402
- Description
- 14V 18V 3pF@1MHz 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 218
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
10+
$0.0527
30+
$0.0462
100+
$0.0412
500+
$0.0373
1000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?