* Images are for reference only
CB028B0683JBA
Extended
- Manufacturer
- --
- MFR.Part #
- CB028B0683JBA
- JLCPCB Part #
- C5567153
- Package
- 1210
- Description
- -55℃~+125℃ 16V 68nF Metallized PPS ±5% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
10+
$0.9049
30+
$0.8067
100+
$0.7084
500+
$0.6505
1000+
$0.6199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →