
* Images are for reference only
VC121048G101DP
Extended
- Manufacturer
- --
- MFR.Part #
- VC121048G101DP
- JLCPCB Part #
- C2655811
- Package
- 1210
- Description
- 220A 34V 48V 500pF@1kHz 62V 900mJ 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3110
10+
$0.2459
30+
$0.2181
100+
$0.1833
500+
$0.1678
1000+
$0.1584
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?