
* Images are for reference only
VC121030H620TP
Extended
- Manufacturer
- --
- MFR.Part #
- VC121030H620TP
- JLCPCB Part #
- C2656884
- Package
- 1210
- Description
- 1.2J 1.85nF@1MHz 21V 280A 30V 41V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3005
10+
$0.2375
30+
$0.2107
100+
$0.1770
500+
$0.1620
1000+
$0.1530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?