
* Images are for reference only
VC120642L800DP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120642L800DP
- JLCPCB Part #
- C2655578
- Package
- 1206
- Description
- 180A 32V 42V 51V 600pF@1kHz 800mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
10+
$0.0790
30+
$0.0689
100+
$0.0613
500+
$0.0552
1000+
$0.0521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?