* Images are for reference only
VCAS120642L800DP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120642L800DP
- JLCPCB Part #
- C6347214
- Package
- 1206
- Description
- 180A 32V 42V 51V 600pF@1kHz 800mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3775
10+
$0.3006
30+
$0.2675
100+
$0.2262
500+
$0.2078
1000+
$0.1969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →