
* Images are for reference only
VC120605D150TP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120605D150TP
- JLCPCB Part #
- C1851967
- Package
- 1206
- Description
- 150A 3nF@1kHz 400mJ 4V 5.6V 8.5V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1599
10+
$0.1263
30+
$0.1120
100+
$0.0942
500+
$0.0862
1000+
$0.0815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?