
* Images are for reference only
VC080518A400RP
Extended
- Manufacturer
- --
- MFR.Part #
- VC080518A400RP
- JLCPCB Part #
- C5821705
- Package
- 0805
- Description
- 100mJ 13V 18V 225pF@1kHz 25.5V 30A 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 741
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 741
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4367
30+
$0.3886
100+
$0.3292
Welcome back, may I help you?