
* Images are for reference only
V2AF126C600Y2EDP
Extended
- Manufacturer
- --
- MFR.Part #
- V2AF126C600Y2EDP
- JLCPCB Part #
- C2655861
- Package
- 0805
- Description
- 18V 250pF@1MHz 26V 300mJ 34.5V 60V 80A 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1909
10+
$0.1510
30+
$0.1339
100+
$0.1126
500+
$0.1029
1000+
$0.0973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?