
* Images are for reference only
V2AF118X500Y3DDP
Extended
- Manufacturer
- --
- MFR.Part #
- V2AF118X500Y3DDP
- JLCPCB Part #
- C5817579
- Package
- 0805
- Description
- 13V 18V 20A 25.5V 50mJ 75pF@1MHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2414
10+
$0.1922
30+
$0.1710
100+
$0.1446
500+
$0.1329
1000+
$0.1258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?