
* Images are for reference only
UCQS30A045-TE24L2
Extended
- Manufacturer
- --
- MFR.Part #
- UCQS30A045-TE24L2
- JLCPCB Part #
- C6581878
- Package
- TO-263LP
- Description
- 1 Pair Common Cathode 1mA@45V 30A 45V 550mV@15A TO-263LP Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8674
10+
$0.7062
30+
$0.6256
100+
$0.5466
500+
$0.4999
1000+
$0.4741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?