
* Images are for reference only
04021J0R4Z4STR\500
Extended
- Manufacturer
- --
- MFR.Part #
- 04021J0R4Z4STR\500
- JLCPCB Part #
- C1869283
- Package
- 0402
- Description
- -55℃~+125℃ 0.4pF 100V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4917
10+
$0.3921
30+
$0.3503
100+
$0.2973
500+
$0.2732
1000+
$0.2587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?