
* Images are for reference only
TWAB477K030CBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TWAB477K030CBSZ0000
- JLCPCB Part #
- C1139385
- Package
- Plugin,D7.1xL16.3mm
- Description
- -55℃~+125℃ 30V 470uF 850mΩ@120Hz ±10% 插件,D7.1xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3914
20+
$30.9346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?