
* Images are for reference only
TRJC336K006SRJ
Extended
- Manufacturer
- --
- MFR.Part #
- TRJC336K006SRJ
- JLCPCB Part #
- C7125175
- Package
- 2312
- Description
- -55℃~+125℃ 1.5uA 1.8Ω 33uF 6.3V ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7796
10+
$0.6411
30+
$0.5702
100+
$0.5010
500+
$0.4607
1000+
$0.4382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?