
* Images are for reference only
TPSY106K035H0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSY106K035H0250
- JLCPCB Part #
- C5987168
- Package
- -
- Description
- -55℃~+125℃ 10uF 250mΩ@100kHz 35V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8471
10+
$1.5890
30+
$1.4260
100+
$1.2615
500+
$1.1857
1000+
$1.1534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?