
* Images are for reference only
TPSW686K006R0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSW686K006R0250
- JLCPCB Part #
- C1958189
- Package
- CASE-W-6032-15(mm)
- Description
- -55℃~+125℃ 250mΩ@100kHz 6.3V 68uF ±10% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3818
10+
$0.3044
30+
$0.2712
100+
$0.2300
500+
$0.2116
1000+
$0.2005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?