
* Images are for reference only
TPSW476M010H0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSW476M010H0250
- JLCPCB Part #
- C7125847
- Package
- 2312
- Description
- -55℃~+125℃ 10V 250mΩ@100kHz 47uF ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8959
10+
$0.7348
30+
$0.6542
100+
$0.5753
500+
$0.5286
1000+
$0.5028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?