
* Images are for reference only
TPSF336M025R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSF336M025R0200
- JLCPCB Part #
- C1870834
- Package
- CASE-F-6032-20(mm)
- Description
- -55℃~+125℃ 200mΩ@100kHz 25V 33uF ±20% CASE-F-6032-20(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6574
10+
$0.5379
30+
$0.4765
100+
$0.4168
500+
$0.3812
1000+
$0.3635
Welcome back, may I help you?