
* Images are for reference only
TPSE476M035R0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE476M035R0250
- JLCPCB Part #
- C2940916
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 250mΩ@100kHz 35V 47uF 614mA@100kHz 9.4uA ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.9040
10+
$2.4712
30+
$2.2128
100+
$1.9527
400+
$1.8332
800+
$1.7783
Related Products
Welcome back, may I help you?