
* Images are for reference only
TPSV686K025H0150
Extended
- Manufacturer
- --
- MFR.Part #
- TPSV686K025H0150
- JLCPCB Part #
- C5965754
- Package
- -
- Description
- -55℃~+125℃ 150mΩ@100kHz 25V 68uF ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8992
10+
$3.3838
30+
$3.0778
100+
$2.7686
400+
$2.6252
800+
$2.5624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?