
* Images are for reference only
TPSE107K020S0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE107K020S0200
- JLCPCB Part #
- C5987067
- Package
- -
- Description
- -55℃~+125℃ 100uF 200mΩ 20V 20uA ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9003
10+
$0.7393
30+
$0.6588
100+
$0.5782
500+
$0.5299
1500+
$0.5058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?