
* Images are for reference only
TPSD337K006R0070
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD337K006R0070
- JLCPCB Part #
- C19070904
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 330uF 6.3V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6340
10+
$4.5391
30+
$4.4747
100+
$4.4120
Related Products
Welcome back, may I help you?