This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TPSD337K006R0045

Extended
Manufacturer
--
MFR.Part #
TPSD337K006R0045
JLCPCB Part #
C1955815
Package
CASE-D-7343
Description
-55℃~+125℃ 330uF 45mΩ@100kHz 6.3V ±10% CASE-D-7343 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4530
10+ $1.2218
30+ $1.0950
100+ $0.9521
500+ $0.8879
1000+ $0.8590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons