
* Images are for reference only
TPSD336M020R0100
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD336M020R0100
- JLCPCB Part #
- C1962016
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 100mΩ@100kHz 20V 33uF ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1935
10+
$1.0002
30+
$0.8939
100+
$0.7731
500+
$0.7200
1000+
$0.6958
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?