
* Images are for reference only
TPSD336K035P0300
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD336K035P0300
- JLCPCB Part #
- C1965035
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 300mΩ@100kHz 33uF 35V ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1946
10+
$1.8788
30+
$1.6806
100+
$1.4792
500+
$1.3874
1000+
$1.3471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?