
* Images are for reference only
TPSC336M010H0150
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC336M010H0150
- JLCPCB Part #
- C7125689
- Package
- 2312
- Description
- -55℃~+125℃ 10V 150mΩ 3.3uA 33uF ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5479
10+
$1.3034
30+
$1.1682
100+
$1.0170
500+
$0.9494
1000+
$0.9188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?