
* Images are for reference only
TPSC225K035R1000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC225K035R1000
- JLCPCB Part #
- C1960723
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 133mA@100kHz 1Ω@100kHz 2.2uF 35V 800nA@25℃,5min ±10% CASE-C-6032 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6421
10+
$0.5243
30+
$0.4646
100+
$0.4066
500+
$0.3711
1000+
$0.3533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?