
* Images are for reference only
TPSB476M010T0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB476M010T0250
- JLCPCB Part #
- C6560517
- Package
- 1411
- Description
- -55℃~+125℃ 10V 250mΩ@100kHz 47uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3780
10+
$0.3033
30+
$0.2712
100+
$0.2313
500+
$0.2134
1000+
$0.2027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?