
* Images are for reference only
TPSB476M006P0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB476M006P0250
- JLCPCB Part #
- C1954263
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 233mA@100kHz 250mΩ@100kHz 3uA@25℃,5min 47uF 6.3V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2419
10+
$0.1930
30+
$0.1719
100+
$0.1457
500+
$0.1341
1000+
$0.1271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?