
* Images are for reference only
TPSB336M006R0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB336M006R0250
- JLCPCB Part #
- C1957881
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 2.1uA@25℃,5min 233mA@100kHz 250mΩ@100kHz 33uF 6.3V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3182
10+
$0.2538
30+
$0.2262
100+
$0.1916
500+
$0.1763
1000+
$0.1671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?