
* Images are for reference only
TPSB107M004R0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB107M004R0250
- JLCPCB Part #
- C1965617
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 100uF 233mA@100kHz 250mΩ@100kHz 4V 4uA@25℃,5min ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3311
10+
$0.2641
30+
$0.2353
100+
$0.1994
500+
$0.1834
1000+
$0.1739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?