This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TPSA226K006R0300

Extended
Manufacturer
--
MFR.Part #
TPSA226K006R0300
JLCPCB Part #
C5962013
Package
1206
Description
-55℃~+125℃ 22uF 300mΩ@100kHz 6.3V ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.2954
10+ $0.2906
30+ $0.2858
100+ $0.2826

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons