
* Images are for reference only
VC120630D650TP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120630D650TP
- JLCPCB Part #
- C1851970
- Package
- 1206
- Description
- 120A 21V 30V 400mJ 400pF@1kHz 41V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
10+
$0.1033
30+
$0.0900
100+
$0.0800
500+
$0.0721
1000+
$0.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?