
* Images are for reference only
TPSA155K025R3000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA155K025R3000
- JLCPCB Part #
- C1954512
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 1.5uF 25V 3Ω@100kHz 500nA@25℃,5min 63mA@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1174
10+
$0.0941
30+
$0.0825
100+
$0.0739
500+
$0.0668
1000+
$0.0634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?