
AQ149A121JAJME
- Manufacturer
- MFR.Part #
- AQ149A121JAJME
- JLCPCB Part #
- C19563278
- Package
- -
- Description
- 120pF 300V ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 300V | |
| Tolerance | ±5% | |
| Capacitance | 120pF |

* Images are for reference only
AQ149A121JAJME
Extended- Manufacturer
- MFR.Part #
- AQ149A121JAJME
- JLCPCB Part #
- C19563278
- Package
- -
- Description
- 120pF 300V ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ149A121JAJME
Extended- Manufacturer
- MFR.Part #
- AQ149A121JAJME
- JLCPCB Part #
- C19563278
- Package
- -
- Description
- 120pF 300V ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ149A121JAJME Specifications
AQ149A121JAJME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 300V | |
| Tolerance | ±5% | |
| Capacitance | 120pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ149A121JAJME. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ149A121JAJME Documents
AQ149A121JAJME datasheets or manufacturer documentation.
AQ149A121JAJME Schematic Symbol & PCB Footprint
The AQ149A121JAJME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.