
* Images are for reference only
TPMU158K002R0018
Extended
- Manufacturer
- --
- MFR.Part #
- TPMU158K002R0018
- JLCPCB Part #
- C1954846
- Package
- -
- Description
- -55℃~+125℃ 1500uF 18mΩ@100kHz 2.5V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6491
10+
$2.2686
30+
$2.0294
100+
$1.7854
400+
$1.6746
800+
$1.6264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?