
* Images are for reference only
TPMD337M006R0035
Extended
- Manufacturer
- --
- MFR.Part #
- TPMD337M006R0035
- JLCPCB Part #
- C1965572
- Package
- -
- Description
- -55℃~+125℃ 330uF 35mΩ 6.3V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0632
10+
$1.7664
30+
$1.5809
100+
$1.3906
500+
$1.3034
1000+
$1.2663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?