
* Images are for reference only
TPMD107M016R0040
Extended
- Manufacturer
- --
- MFR.Part #
- TPMD107M016R0040
- JLCPCB Part #
- C7125505
- Package
- -
- Description
- -55℃~+125℃ 100uF 16V 40mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1254
10+
$1.8273
30+
$1.6420
100+
$1.4502
500+
$1.3648
1000+
$1.3278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?