
* Images are for reference only
TAZA155K006CBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA155K006CBSZ0000
- JLCPCB Part #
- C5954360
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 1.5uF 1uA 6V 8Ω ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9150
10+
$2.5071
30+
$2.2517
100+
$1.9900
500+
$1.8727
1000+
$1.8213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?