
* Images are for reference only
TLN6108M010R0055
Extended
- Manufacturer
- --
- MFR.Part #
- TLN6108M010R0055
- JLCPCB Part #
- C1845143
- Package
- -
- Description
- -55℃~+125℃ 1000uF 10V 55mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6513
10+
$4.0184
30+
$3.6415
100+
$3.2614
500+
$3.0859
1000+
$3.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?