
* Images are for reference only
TCQB476M006R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCQB476M006R0070E
- JLCPCB Part #
- C2158288
- Package
- 1411
- Description
- -55℃~+125℃ 47uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2957
10+
$0.2358
30+
$0.2101
100+
$0.1782
500+
$0.1639
1000+
$0.1554
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?