* Images are for reference only
TCJA476M006R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJA476M006R0070E
- JLCPCB Part #
- C2158271
- Package
- 1206
- Description
- -55℃~+125℃ 28.2uA 47uF 500mA@100kHz 6.3V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2066
10+
$0.1647
30+
$0.1467
100+
$0.1244
500+
$0.1144
1000+
$0.1085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →