
* Images are for reference only
TCQB156M020R0150E
Extended
- Manufacturer
- --
- MFR.Part #
- TCQB156M020R0150E
- JLCPCB Part #
- C7067064
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+125℃ 150mΩ 15uF 20V 30uA ±20% 1411(3528METRIC),1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8159
10+
$0.6691
30+
$0.5966
100+
$0.5240
500+
$0.4805
1000+
$0.4579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?