
* Images are for reference only
TCP0J106M8R
Extended
- Manufacturer
- --
- MFR.Part #
- TCP0J106M8R
- JLCPCB Part #
- C6670545
- Package
- 0805
- Description
- -55℃~+125℃ 10uF 6.3V 600nA 8.3Ω ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 3000
$0.01
Add To List
Related Products
Welcome back, may I help you?